Part Details for D25PG0R5B5LY by Knowles Capacitors
Overview of D25PG0R5B5LY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25PG0R5B5LY
D25PG0R5B5LY CAD Models
D25PG0R5B5LY Part Data Attributes
|
D25PG0R5B5LY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PG0R5B5LY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25PG0R5B5LY
This table gives cross-reference parts and alternative options found for D25PG0R5B5LY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PG0R5B5LY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PG0R5B5LA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5B5LA |
D25PG0R5M5LE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5M5LE |
D25PG0R5B5LYE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5B5LYE |
D25PG0R5B5LXT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5B5LXT |
D25PG0R5M5LED | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5M5LED |
D25PG0R5M5LXT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5M5LXT |
D25PG0R5B5LAE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5B5LAE |
D25PG0R5B5LAT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5B5LAT |
D25PG0R5B5LBT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5B5LBT |
D25PG0R5B5LDE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, PG, 22% TC, 0.0000005uF, 0302, | Knowles Capacitors | D25PG0R5B5LY vs D25PG0R5B5LDE |