Datasheets
D25P80C6GV00 by:

D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal

Part Details for D25P80C6GV00 by Amphenol FCi

Overview of D25P80C6GV00 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D25P80C6GV00LF Amphenol Communications Solutions D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Pin RA Press-Fit US standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness.

Part Details for D25P80C6GV00

D25P80C6GV00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D25P80C6GV00 Part Data Attributes

D25P80C6GV00 Amphenol FCi
Buy Now Datasheet
Compare Parts:
D25P80C6GV00 Amphenol FCi D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.494 inch
Body Depth 0.496 inch
Body Length 2.07 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Terminal Pitch 2.76 mm
Termination Type PRESS FIT
Total Number of Contacts 25
UL Flammability Code 94V-0

Alternate Parts for D25P80C6GV00

This table gives cross-reference parts and alternative options found for D25P80C6GV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25P80C6GV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D25P80C6GV00LF D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Pin RA Press-Fit US standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. Amphenol Communications Solutions D25P80C6GV00 vs D25P80C6GV00LF
Part Number Description Manufacturer Compare
09653213702 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal HARTING Technology Group D25P80C6GV00 vs 09653213702
10090096-P256VLF D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Amphenol FCi D25P80C6GV00 vs 10090096-P256VLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D25P80C6GV00 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D25P80C6GV00 by Amphenol FCi

Select Manufacturer
Which Manufacturer of D25P80C6GV00 would you like to use for your alert(s)?
  • Please alert me when D25P80C6GV00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D25P80C6GV00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D25P80C6GV00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D25P80C6GV00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D25P80C6GV00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D25P80C6GV00 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: