Part Details for D25NU220D5PYD by Knowles Capacitors
Overview of D25NU220D5PYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25NU220D5PYD
D25NU220D5PYD CAD Models
D25NU220D5PYD Part Data Attributes
|
D25NU220D5PYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25NU220D5PYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | NU | |
Temperature Coefficient | -3700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25NU220D5PYD
This table gives cross-reference parts and alternative options found for D25NU220D5PYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25NU220D5PYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25NU220D5TE | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5TE |
D25NU220D5TBE | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5TBE |
D25NU220D5PB | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5PB |
D25NU220D5TAE | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5TAE |
D25NU220D5PAD | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5PAD |
D25NU220D5MET | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5MET |
D25NU220D5PAE | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5PAE |
D25NU220D5PBE | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5PBE |
D25NU220D5MAT | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5MAT |
D25NU220D5TX | Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NU, -3700ppm/Cel TC, 0.000022uF, 0302, | Knowles Capacitors | D25NU220D5PYD vs D25NU220D5TX |