Part Details for D25NP1R6A1TY by Knowles Capacitors
Overview of D25NP1R6A1TY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25NP1R6A1TY
D25NP1R6A1TY CAD Models
D25NP1R6A1TY Part Data Attributes
|
D25NP1R6A1TY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25NP1R6A1TY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25NP1R6A1TY
This table gives cross-reference parts and alternative options found for D25NP1R6A1TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25NP1R6A1TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25NP1R6A1PYT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1PYT |
D25NP1R6A1TA | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1TA |
D25NP1R6A1MXT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1MXT |
D25NP1R6A1TXT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1TXT |
D25NP1R6A1PXD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1PXD |
D25NP1R6A1PBT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1PBT |
D25NP1R6A1PDT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1PDT |
D25NP1R6A1PDD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1PDD |
D25NP1R6A1MDE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1MDE |
D25NP1R6A1MBT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NP, -750ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25NP1R6A1TY vs D25NP1R6A1MBT |