Part Details for D25DB1R6A1TD by Knowles Capacitors
Overview of D25DB1R6A1TD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25DB1R6A1TD
D25DB1R6A1TD CAD Models
D25DB1R6A1TD Part Data Attributes
|
D25DB1R6A1TD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25DB1R6A1TD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25DB1R6A1TD
This table gives cross-reference parts and alternative options found for D25DB1R6A1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25DB1R6A1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25DB1R6A1MXD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1MXD |
D25DB1R6A1TYT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1TYT |
D25DB1R6A1TDD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1TDD |
D25DB1R6A1PAE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1PAE |
D25DB1R6A1TB | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1TB |
D25DB1R6A1TDE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1TDE |
D25DB1R6A1PAT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1PAT |
D25DB1R6A1TDT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1TDT |
D25DB1R6A1TBE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1TBE |
D25DB1R6A1MDT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1TD vs D25DB1R6A1MDT |