Part Details for D25DB1R6A1PAE by Knowles Capacitors
Overview of D25DB1R6A1PAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25DB1R6A1PAE
D25DB1R6A1PAE CAD Models
D25DB1R6A1PAE Part Data Attributes
|
D25DB1R6A1PAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25DB1R6A1PAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25DB1R6A1PAE
This table gives cross-reference parts and alternative options found for D25DB1R6A1PAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25DB1R6A1PAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25DB1R6A1TDT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1TDT |
D25DB1R6A1MET | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1MET |
D25DB1R6A1PEE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1PEE |
D25DB1R6A1PDD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1PDD |
D25DB1R6A1MAT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1MAT |
D25DB1R6A1MY | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1MY |
D25DB1R6A1TE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1TE |
D25DB1R6A1PE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1PE |
D25DB1R6A1PBE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1PBE |
D25DB1R6A1ME | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, DB, -50ppm/Cel TC, 0.0000016uF, 0302, | Knowles Capacitors | D25DB1R6A1PAE vs D25DB1R6A1ME |