Part Details for D25CD0R9Z5LEE by Knowles Capacitors
Overview of D25CD0R9Z5LEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25CD0R9Z5LEE
D25CD0R9Z5LEE CAD Models
D25CD0R9Z5LEE Part Data Attributes
|
D25CD0R9Z5LEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25CD0R9Z5LEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25CD0R9Z5LEE
This table gives cross-reference parts and alternative options found for D25CD0R9Z5LEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25CD0R9Z5LEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25CD0R9Z5LDT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LDT |
D25CD0R9Z5LXD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LXD |
D25CD0R9Z5LYT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LYT |
D25CD0R9Z5LDE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LDE |
D25CD0R9Z5LYD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LYD |
D25CD0R9Z5LBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LBD |
D25CD0R9Z5LA | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LA |
D25CD0R9Z5LBE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LBE |
D25CD0R9Z5LAD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LAD |
D25CD0R9Z5LE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, CD, -20ppm/Cel TC, 0.0000009uF, 0302, | Knowles Capacitors | D25CD0R9Z5LEE vs D25CD0R9Z5LE |