Part Details for D25BU161J1SA by Knowles Capacitors
Overview of D25BU161J1SA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BU161J1SA
D25BU161J1SA CAD Models
D25BU161J1SA Part Data Attributes
|
D25BU161J1SA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BU161J1SA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BU161J1SA
This table gives cross-reference parts and alternative options found for D25BU161J1SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BU161J1SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BU161J1SBD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1SBD |
D25BU161J1SYD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1SYD |
D25BU161J1ADE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1ADE |
D25BU161J1SE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1SE |
D25BU161J1SBT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1SBT |
D25BU161J1SXD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1SXD |
D25BU161J1AX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1AX |
D25BU161J1AE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1AE |
D25BU161J1AAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1AAE |
D25BU161J1AD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BU, 0.00016uF, 0302, | Knowles Capacitors | D25BU161J1SA vs D25BU161J1AD |