Part Details for D25BT820F1TB by Knowles Capacitors
Overview of D25BT820F1TB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BT820F1TB
D25BT820F1TB CAD Models
D25BT820F1TB Part Data Attributes
|
D25BT820F1TB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BT820F1TB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BT820F1TB
This table gives cross-reference parts and alternative options found for D25BT820F1TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BT820F1TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D25BT820F1PDD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1PDD |
D25BT820F1TE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1TE |
D25BT820F1MDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1MDE |
D25BT820F1MBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1MBD |
D25BT820F1TYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1TYT |
D25BT820F1PXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1PXD |
D25BT820F1MY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1MY |
D25BT820F1MED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1MED |
D25BT820F1TXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1TXE |
D25BT820F1TXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BT, 0.000082uF, 0302, | D25BT820F1TB vs D25BT820F1TXT |