Part Details for D25BT121A1MEE by Knowles Capacitors
Overview of D25BT121A1MEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BT121A1MEE
D25BT121A1MEE CAD Models
D25BT121A1MEE Part Data Attributes
|
D25BT121A1MEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BT121A1MEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0417% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.0417% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BT121A1MEE
This table gives cross-reference parts and alternative options found for D25BT121A1MEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BT121A1MEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BT121A1MA | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1MA |
D25BT121A1TYT | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1TYT |
D25BT121A1PY | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1PY |
D25BT121A1TEE | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1TEE |
D25BT121A1MBD | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1MBD |
D25BT121A1PXT | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1PXT |
D25BT121A1PBE | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1PBE |
D25BT121A1TBE | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1TBE |
D25BT121A1TYD | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1TYD |
D25BT121A1TYE | Ceramic Capacitor, Ceramic, 100V, 0.0417% +Tol, 0.0417% -Tol, BT, 0.00012uF, 0302, | Knowles Capacitors | D25BT121A1MEE vs D25BT121A1TYE |