Part Details for D25BJ560L1SXD by Knowles Capacitors
Overview of D25BJ560L1SXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BJ560L1SXD
D25BJ560L1SXD CAD Models
D25BJ560L1SXD Part Data Attributes
|
D25BJ560L1SXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BJ560L1SXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BJ560L1SXD
This table gives cross-reference parts and alternative options found for D25BJ560L1SXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BJ560L1SXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BJ560L1AE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1AE |
D25BJ560L1SET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1SET |
D25BJ560L1AET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1AET |
D25BJ560L1SBT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1SBT |
D25BJ560L1AAE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1AAE |
D25BJ560L1AY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1AY |
D25BJ560L1SEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1SEE |
D25BJ560L1SB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1SB |
D25BJ560L1SA | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1SA |
D25BJ560L1ABT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BJ, 0.000056uF, 0302, | Knowles Capacitors | D25BJ560L1SXD vs D25BJ560L1ABT |