Part Details for D25BJ510B1PEE by Knowles Capacitors
Overview of D25BJ510B1PEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BJ510B1PEE
D25BJ510B1PEE CAD Models
D25BJ510B1PEE Part Data Attributes
|
D25BJ510B1PEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BJ510B1PEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.1961% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.1961% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BJ510B1PEE
This table gives cross-reference parts and alternative options found for D25BJ510B1PEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BJ510B1PEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BJ510B1TD | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1TD |
D25BJ510B1PDE | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1PDE |
D25BJ510B1ME | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1ME |
D25BJ510B1MBT | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1MBT |
D25BJ510B1PBT | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1PBT |
D25BJ510B1MXE | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1MXE |
D25BJ510B1TAD | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1TAD |
D25BJ510B1PDD | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1PDD |
D25BJ510B1MAT | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1MAT |
D25BJ510B1PB | Ceramic Capacitor, Ceramic, 100V, 0.1961% +Tol, 0.1961% -Tol, BJ, 0.000051uF, 0302, | Knowles Capacitors | D25BJ510B1PEE vs D25BJ510B1PB |