Part Details for D25BF9R1K1TE by Knowles Capacitors
Overview of D25BF9R1K1TE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF9R1K1TE
D25BF9R1K1TE CAD Models
D25BF9R1K1TE Part Data Attributes
|
D25BF9R1K1TE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF9R1K1TE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF9R1K1TE
This table gives cross-reference parts and alternative options found for D25BF9R1K1TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF9R1K1TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF9R1K1TYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1TYT |
D25BF9R1K1TAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1TAD |
D25BF9R1K1TED | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1TED |
D25BF9R1K1PBE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1PBE |
D25BF9R1K1TB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1TB |
D25BF9R1K1PET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1PET |
D25BF9R1K1MX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1MX |
D25BF9R1K1MXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1MXD |
D25BF9R1K1PE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1PE |
D25BF9R1K1ME | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000091uF, 0302, | Knowles Capacitors | D25BF9R1K1TE vs D25BF9R1K1ME |