Part Details for D25BF6R2Z1SDD by Knowles Capacitors
Overview of D25BF6R2Z1SDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BF6R2Z1SDD
D25BF6R2Z1SDD CAD Models
D25BF6R2Z1SDD Part Data Attributes
|
D25BF6R2Z1SDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF6R2Z1SDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BF6R2Z1SDD
This table gives cross-reference parts and alternative options found for D25BF6R2Z1SDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF6R2Z1SDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF6R2Z1AX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1AX |
D25BF6R2Z1AED | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1AED |
D25BF6R2Z1ADD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1ADD |
D25BF6R2Z1ABT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1ABT |
D25BF6R2Z1ADE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1ADE |
D25BF6R2Z1AB | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1AB |
D25BF6R2Z1SY | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1SY |
D25BF6R2Z1SAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1SAD |
D25BF6R2Z1ADT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1ADT |
D25BF6R2Z1AET | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2Z1SDD vs D25BF6R2Z1AET |