There are no models available for this part yet.
Overview of D25BF6R2F1TD by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for D25BF6R2F1TD by Knowles Capacitors
Part Data Attributes for D25BF6R2F1TD by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0302
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000062 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.152 mm
|
JESD-609 Code
|
e2
|
Length
|
0.762 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0302
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BF
|
Terminal Finish
|
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.635 mm
|
Alternate Parts for D25BF6R2F1TD
This table gives cross-reference parts and alternative options found for D25BF6R2F1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF6R2F1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF6R2F1MDE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1MDE |
D25BF6R2F1PB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1PB |
D25BF6R2F1MBE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1MBE |
D25BF6R2F1PXT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1PXT |
D25BF6R2F1MYE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1MYE |
D25BF6R2F1MAT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1MAT |
D25BF6R2F1MDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1MDD |
D25BF6R2F1MX | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1MX |
D25BF6R2F1MDT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1MDT |
D25BF6R2F1MET | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2F1TD vs D25BF6R2F1MET |