Part Details for D25BF6R2D1TEE by Knowles Capacitors
Overview of D25BF6R2D1TEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF6R2D1TEE
D25BF6R2D1TEE CAD Models
D25BF6R2D1TEE Part Data Attributes
|
D25BF6R2D1TEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF6R2D1TEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 8.0645% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 8.0645% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF6R2D1TEE
This table gives cross-reference parts and alternative options found for D25BF6R2D1TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF6R2D1TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D25BF6R2D1PXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1PXD |
D25BF6R2D1MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1MXT |
D25BF6R2D1MEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1MEE |
D25BF6R2D1PAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1PAT |
D25BF6R2D1MAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1MAD |
D25BF6R2D1TXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1TXE |
D25BF6R2D1MET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1MET |
D25BF6R2D1MED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1MED |
D25BF6R2D1TYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1TYT |
D25BF6R2D1MAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | D25BF6R2D1TEE vs D25BF6R2D1MAE |