Part Details for D25BF6R2D1PE by Knowles Capacitors
Overview of D25BF6R2D1PE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF6R2D1PE
D25BF6R2D1PE CAD Models
D25BF6R2D1PE Part Data Attributes
|
D25BF6R2D1PE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF6R2D1PE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 8.0645% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 8.0645% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF6R2D1PE
This table gives cross-reference parts and alternative options found for D25BF6R2D1PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF6R2D1PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF6R2D1MED | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1MED |
D25BF6R2D1MX | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1MX |
D25BF6R2D1MXE | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1MXE |
D25BF6R2D1ME | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1ME |
D25BF6R2D1MD | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1MD |
D25BF6R2D1TBE | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1TBE |
D25BF6R2D1MXT | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1MXT |
D25BF6R2D1TX | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1TX |
D25BF6R2D1PAE | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1PAE |
D25BF6R2D1TBD | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BF, 0.0000062uF, 0302, | Knowles Capacitors | D25BF6R2D1PE vs D25BF6R2D1TBD |