Part Details for D25BF5R6Z1AET by Knowles Capacitors
Overview of D25BF5R6Z1AET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BF5R6Z1AET
D25BF5R6Z1AET CAD Models
D25BF5R6Z1AET Part Data Attributes
|
D25BF5R6Z1AET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF5R6Z1AET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BF5R6Z1AET
This table gives cross-reference parts and alternative options found for D25BF5R6Z1AET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF5R6Z1AET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF5R6Z1AXE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1AXE |
D25BF5R6Z1SYD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1SYD |
D25BF5R6Z1SAT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1SAT |
D25BF5R6Z1SDT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1SDT |
D25BF5R6Z1ABE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1ABE |
D25BF5R6Z1AEE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1AEE |
D25BF5R6Z1SXT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1SXT |
D25BF5R6Z1SD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1SD |
D25BF5R6Z1ADT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1ADT |
D25BF5R6Z1ADD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BF, 0.0000056uF, 0302, | Knowles Capacitors | D25BF5R6Z1AET vs D25BF5R6Z1ADD |