Part Details for D25BF180D5LD by Knowles Capacitors
Overview of D25BF180D5LD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BF180D5LD
D25BF180D5LD CAD Models
D25BF180D5LD Part Data Attributes
|
D25BF180D5LD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF180D5LD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF180D5LD
This table gives cross-reference parts and alternative options found for D25BF180D5LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF180D5LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF180D5LYT | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LYT |
D25BF180D5LB | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LB |
D25BF180D5LXD | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LXD |
D25BF180D5LY | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LY |
D25BF180D5LBD | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LBD |
D25BF180D5LX | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LX |
D25BF180D5LA | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LA |
D25BF180D5LDD | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LDD |
D25BF180D5LEE | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LEE |
D25BF180D5LBE | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180D5LD vs D25BF180D5LBE |