Part Details for D25BF180A5AXD by Knowles Capacitors
Overview of D25BF180A5AXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF180A5AXD
D25BF180A5AXD CAD Models
D25BF180A5AXD Part Data Attributes
|
D25BF180A5AXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF180A5AXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.2778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BF180A5AXD
This table gives cross-reference parts and alternative options found for D25BF180A5AXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF180A5AXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF180A5AAT | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5AAT |
D25BF180A5SAE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5SAE |
D25BF180A5AYE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5AYE |
D25BF180A5SXE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5SXE |
D25BF180A5SBD | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5SBD |
D25BF180A5AE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5AE |
D25BF180A5ADD | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5ADD |
D25BF180A5AD | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5AD |
D25BF180A5SE | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5SE |
D25BF180A5SA | Ceramic Capacitor, Ceramic, 50V, 0.2778% +Tol, 0.2778% -Tol, BF, 0.000018uF, 0302, | Knowles Capacitors | D25BF180A5AXD vs D25BF180A5SA |