Part Details for D25BF160F5SA by Knowles Capacitors
Overview of D25BF160F5SA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BF160F5SA
D25BF160F5SA CAD Models
D25BF160F5SA Part Data Attributes
|
D25BF160F5SA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF160F5SA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BF160F5SA
This table gives cross-reference parts and alternative options found for D25BF160F5SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF160F5SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF160F5SDE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5SDE |
D25BF160F5AYE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5AYE |
D25BF160F5AAE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5AAE |
D25BF160F5AB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5AB |
D25BF160F5ADD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5ADD |
D25BF160F5SET | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5SET |
D25BF160F5SYE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5SYE |
D25BF160F5ABT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5ABT |
D25BF160F5AAT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5AAT |
D25BF160F5AY | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160F5SA vs D25BF160F5AY |