Part Details for D25BF160D5LXT by Knowles Capacitors
Overview of D25BF160D5LXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BF160D5LXT
D25BF160D5LXT CAD Models
D25BF160D5LXT Part Data Attributes
|
D25BF160D5LXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF160D5LXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | TR | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF160D5LXT
This table gives cross-reference parts and alternative options found for D25BF160D5LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF160D5LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF160D5LX | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LX |
D25BF160D5LXE | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LXE |
D25BF160D5LAE | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LAE |
D25BF160D5LB | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LB |
D25BF160D5LE | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LE |
D25BF160D5LAD | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LAD |
D25BF160D5LYE | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LYE |
D25BF160D5LYD | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LYD |
D25BF160D5LDD | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LDD |
D25BF160D5LXD | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, BF, 0.000016uF, 0302, | Knowles Capacitors | D25BF160D5LXT vs D25BF160D5LXD |