Part Details for D25BF150Z5MYE by Knowles Capacitors
Overview of D25BF150Z5MYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF150Z5MYE
D25BF150Z5MYE CAD Models
D25BF150Z5MYE Part Data Attributes
|
D25BF150Z5MYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF150Z5MYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF150Z5MYE
This table gives cross-reference parts and alternative options found for D25BF150Z5MYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF150Z5MYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF150Z5PDE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5PDE |
D25BF150Z5TET | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5TET |
D25BF150Z5PY | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5PY |
D25BF150Z5TAT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5TAT |
D25BF150Z5MDT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5MDT |
D25BF150Z5ME | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5ME |
D25BF150Z5MBE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5MBE |
D25BF150Z5PDT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5PDT |
D25BF150Z5TDT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5TDT |
D25BF150Z5TYE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BF, 0.000015uF, 0302, | Knowles Capacitors | D25BF150Z5MYE vs D25BF150Z5TYE |