Part Details for D25BF120C5TAD by Knowles Capacitors
Overview of D25BF120C5TAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF120C5TAD
D25BF120C5TAD CAD Models
D25BF120C5TAD Part Data Attributes
|
D25BF120C5TAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF120C5TAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.0833% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF120C5TAD
This table gives cross-reference parts and alternative options found for D25BF120C5TAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF120C5TAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF120C5TD | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5TD |
D25BF120C5MAD | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5MAD |
D25BF120C5MYE | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5MYE |
D25BF120C5PDE | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5PDE |
D25BF120C5TYD | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5TYD |
D25BF120C5TE | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5TE |
D25BF120C5TY | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5TY |
D25BF120C5MBD | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5MBD |
D25BF120C5TBT | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5TBT |
D25BF120C5TET | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120C5TAD vs D25BF120C5TET |