Part Details for D25BF120B1ADE by Knowles Capacitors
Overview of D25BF120B1ADE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF120B1ADE
D25BF120B1ADE CAD Models
D25BF120B1ADE Part Data Attributes
|
D25BF120B1ADE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF120B1ADE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BF120B1ADE
This table gives cross-reference parts and alternative options found for D25BF120B1ADE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF120B1ADE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF120B1AAE | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1AAE |
D25BF120B1SEE | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1SEE |
D25BF120B1SY | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1SY |
D25BF120B1AY | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1AY |
D25BF120B1ABE | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1ABE |
D25BF120B1ADD | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1ADD |
D25BF120B1ADT | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1ADT |
D25BF120B1SYT | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1SYT |
D25BF120B1AXD | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1AXD |
D25BF120B1SYD | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BF, 0.000012uF, 0302, | Knowles Capacitors | D25BF120B1ADE vs D25BF120B1SYD |