Part Details for D25BF110M5LBE by Knowles Capacitors
Overview of D25BF110M5LBE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BF110M5LBE
D25BF110M5LBE CAD Models
D25BF110M5LBE Part Data Attributes
|
D25BF110M5LBE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF110M5LBE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF110M5LBE
This table gives cross-reference parts and alternative options found for D25BF110M5LBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF110M5LBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF110M5LB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LB |
D25BF110M5LXT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LXT |
D25BF110M5LA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LA |
D25BF110M5LEE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LEE |
D25BF110M5LX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LX |
D25BF110M5LET | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LET |
D25BF110M5LXD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LXD |
D25BF110M5LDD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LDD |
D25BF110M5LAT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LAT |
D25BF110M5LDE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110M5LBE vs D25BF110M5LDE |