Part Details for D25BF110K1SD by Knowles Capacitors
Overview of D25BF110K1SD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BF110K1SD
D25BF110K1SD CAD Models
D25BF110K1SD Part Data Attributes
|
D25BF110K1SD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF110K1SD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BF110K1SD
This table gives cross-reference parts and alternative options found for D25BF110K1SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF110K1SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF110K1SY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1SY |
D25BF110K1SYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1SYT |
D25BF110K1SXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1SXD |
D25BF110K1AXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1AXD |
D25BF110K1AY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1AY |
D25BF110K1SB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1SB |
D25BF110K1AX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1AX |
D25BF110K1SDD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1SDD |
D25BF110K1AAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1AAE |
D25BF110K1AYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110K1SD vs D25BF110K1AYD |