Part Details for D25BF110F5TYD by Knowles Capacitors
Overview of D25BF110F5TYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF110F5TYD
D25BF110F5TYD CAD Models
D25BF110F5TYD Part Data Attributes
|
D25BF110F5TYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF110F5TYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF110F5TYD
This table gives cross-reference parts and alternative options found for D25BF110F5TYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF110F5TYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF110F5PD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5PD |
D25BF110F5PYT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5PYT |
D25BF110F5PBT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5PBT |
D25BF110F5PX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5PX |
D25BF110F5MXE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5MXE |
D25BF110F5TBD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5TBD |
D25BF110F5PAE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5PAE |
D25BF110F5PY | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5PY |
D25BF110F5MDT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5MDT |
D25BF110F5MBD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110F5TYD vs D25BF110F5MBD |