Part Details for D25BF110D5SED by Knowles Capacitors
Overview of D25BF110D5SED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF110D5SED
D25BF110D5SED CAD Models
D25BF110D5SED Part Data Attributes
|
D25BF110D5SED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF110D5SED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BF110D5SED
This table gives cross-reference parts and alternative options found for D25BF110D5SED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF110D5SED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF110D5SDD | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5SDD |
D25BF110D5AED | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5AED |
D25BF110D5AD | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5AD |
D25BF110D5AA | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5AA |
D25BF110D5AX | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5AX |
D25BF110D5SAT | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5SAT |
D25BF110D5SET | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5SET |
D25BF110D5AEE | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5AEE |
D25BF110D5SX | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5SX |
D25BF110D5SXT | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, BF, 0.000011uF, 0302, | Knowles Capacitors | D25BF110D5SED vs D25BF110D5SXT |