Part Details for D25BF100M1PEE by Knowles Capacitors
Overview of D25BF100M1PEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D25BF100M1PEE
D25BF100M1PEE CAD Models
D25BF100M1PEE Part Data Attributes
|
D25BF100M1PEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF100M1PEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF100M1PEE
This table gives cross-reference parts and alternative options found for D25BF100M1PEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF100M1PEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BF100M1PB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1PB |
D25BF100M1PD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1PD |
D25BF100M1MAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1MAD |
D25BF100M1PDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1PDD |
D25BF100M1PE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1PE |
D25BF100M1PYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1PYT |
D25BF100M1TET | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1TET |
D25BF100M1MAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1MAE |
D25BF100M1MXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1MXT |
D25BF100M1MYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | Knowles Capacitors | D25BF100M1PEE vs D25BF100M1MYT |