Part Details for D25BD270A5SAE by Knowles Capacitors
Overview of D25BD270A5SAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BD270A5SAE
D25BD270A5SAE CAD Models
D25BD270A5SAE Part Data Attributes
|
D25BD270A5SAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BD270A5SAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.1852% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.1852% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BD270A5SAE
This table gives cross-reference parts and alternative options found for D25BD270A5SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BD270A5SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BD270A5ADE | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5ADE |
D25BD270A5AB | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5AB |
D25BD270A5AE | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5AE |
D25BD270A5AXT | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5AXT |
D25BD270A5AEE | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5AEE |
D25BD270A5AA | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5AA |
D25BD270A5SA | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5SA |
D25BD270A5AXE | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5AXE |
D25BD270A5SBD | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5SBD |
D25BD270A5SAT | Ceramic Capacitor, Ceramic, 50V, 0.1852% +Tol, 0.1852% -Tol, BD, 0.000027uF, 0302, | Knowles Capacitors | D25BD270A5SAE vs D25BD270A5SAT |