Datasheets
D25BD180C1PDD by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302,

Part Details for D25BD180C1PDD by Knowles Capacitors

Overview of D25BD180C1PDD by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D25BD180C1PDD

D25BD180C1PDD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D25BD180C1PDD Part Data Attributes

D25BD180C1PDD Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D25BD180C1PDD Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0302
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.152 mm
JESD-609 Code e4
Length 0.762 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 1.3889%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 1.3889%
Rated (DC) Voltage (URdc) 100 V
Size Code 0302
Surface Mount YES
Temperature Characteristics Code BD
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE
Width 0.635 mm

Alternate Parts for D25BD180C1PDD

This table gives cross-reference parts and alternative options found for D25BD180C1PDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BD180C1PDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D25BD180C1PAE Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1PAE
D25BD180C1MYE Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1MYE
D25BD180C1MB Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1MB
D25BD180C1PBE Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1PBE
D25BD180C1PAT Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1PAT
D25BD180C1TD Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1TD
D25BD180C1PY Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1PY
D25BD180C1MBD Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1MBD
D25BD180C1TAD Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1TAD
D25BD180C1TEE Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, BD, 0.000018uF, 0302, Knowles Capacitors D25BD180C1PDD vs D25BD180C1TEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D25BD180C1PDD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D25BD180C1PDD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D25BD180C1PDD would you like to use for your alert(s)?
  • Please alert me when D25BD180C1PDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D25BD180C1PDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D25BD180C1PDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D25BD180C1PDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D25BD180C1PDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D25BD180C1PDD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: