Part Details for D25BD180B5MYE by Knowles Capacitors
Overview of D25BD180B5MYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BD180B5MYE
D25BD180B5MYE CAD Models
D25BD180B5MYE Part Data Attributes
|
D25BD180B5MYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BD180B5MYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BD180B5MYE
This table gives cross-reference parts and alternative options found for D25BD180B5MYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BD180B5MYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BD180B5PXE | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5PXE |
D25BD180B5TA | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5TA |
D25BD180B5PY | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5PY |
D25BD180B5MDE | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5MDE |
D25BD180B5PAD | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5PAD |
D25BD180B5MBT | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5MBT |
D25BD180B5MDD | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5MDD |
D25BD180B5TAD | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5TAD |
D25BD180B5TDD | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5TDD |
D25BD180B5PBT | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BD, 0.000018uF, 0302, | Knowles Capacitors | D25BD180B5MYE vs D25BD180B5PBT |