Part Details for D25BC330A5MD by Knowles Capacitors
Overview of D25BC330A5MD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BC330A5MD
D25BC330A5MD CAD Models
D25BC330A5MD Part Data Attributes
|
D25BC330A5MD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BC330A5MD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.1515% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BC330A5MD
This table gives cross-reference parts and alternative options found for D25BC330A5MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BC330A5MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BC330A5TYD | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5TYD |
D25BC330A5MET | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5MET |
D25BC330A5MAE | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5MAE |
D25BC330A5MEE | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5MEE |
D25BC330A5TX | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5TX |
D25BC330A5PED | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5PED |
D25BC330A5ME | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5ME |
D25BC330A5PET | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5PET |
D25BC330A5MA | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5MA |
D25BC330A5PYE | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, BC, 0.000033uF, 0302, | Knowles Capacitors | D25BC330A5MD vs D25BC330A5PYE |