Part Details for D25BC300C1LAE by Knowles Capacitors
Overview of D25BC300C1LAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BC300C1LAE
D25BC300C1LAE CAD Models
D25BC300C1LAE Part Data Attributes
|
D25BC300C1LAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BC300C1LAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 0.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BC300C1LAE
This table gives cross-reference parts and alternative options found for D25BC300C1LAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BC300C1LAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BC300C1LB | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LB |
D25BC300C1LA | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LA |
D25BC300C1LET | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LET |
D25BC300C1LD | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LD |
D25BC300C1LDD | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LDD |
D25BC300C1LY | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LY |
D25BC300C1LE | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LE |
D25BC300C1LDT | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LDT |
D25BC300C1LBT | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LBT |
D25BC300C1LXT | Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, BC, 0.00003uF, 0302, | Knowles Capacitors | D25BC300C1LAE vs D25BC300C1LXT |