Part Details for D2525P873 by Broadcom Limited
Overview of D2525P873 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for D2525P873
D2525P873 CAD Models
D2525P873 Part Data Attributes
|
D2525P873
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
D2525P873
Broadcom Limited
Fiber Optic Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 9.27 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | LASER, MONITOR PD, TEC, THERMISTOR | |
Communication Standard | OC-48, OC-192, SDH, SONET, STM-16, STM-64 | |
Connection Type | ST PLUG CONNECTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | PMF | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1601 nm | |
Package Style | BUTTERFLY | |
Packing Method | BOX | |
Surface Mount | NO | |
Transmission Type | DIGITAL |