Part Details for D2512060B2434FB5 by Vishay Intertechnologies
Overview of D2512060B2434FB5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2512060B2434FB5
D2512060B2434FB5 CAD Models
D2512060B2434FB5 Part Data Attributes
|
D2512060B2434FB5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2512060B2434FB5
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2430000ohm, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for D2512060B2434FB5
This table gives cross-reference parts and alternative options found for D2512060B2434FB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2512060B2434FB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206-2M43FI | RESISTOR, 0.25W, 1%, 100ppm, 2430000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | D2512060B2434FB5 vs WCR1206-2M43FI |
RC3216F2434CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | D2512060B2434FB5 vs RC3216F2434CS |
232272472435 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | D2512060B2434FB5 vs 232272472435 |
FCF06FS-2434 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | D2512060B2434FB5 vs FCF06FS-2434 |
RM12F2434CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | D2512060B2434FB5 vs RM12F2434CT |
RCS3216F2434AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | D2512060B2434FB5 vs RCS3216F2434AS |
AF1206FR-072M43L | Fixed Resistor, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | D2512060B2434FB5 vs AF1206FR-072M43L |
CRCW12062M43FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D2512060B2434FB5 vs CRCW12062M43FKEA |
RC1206FR-102M43 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | D2512060B2434FB5 vs RC1206FR-102M43 |
WR12W2434FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | D2512060B2434FB5 vs WR12W2434FBL |