Part Details for D2512060A2404JP0 by Vishay Intertechnologies
Overview of D2512060A2404JP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2512060A2404JP0
D2512060A2404JP0 CAD Models
D2512060A2404JP0 Part Data Attributes
|
D2512060A2404JP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2512060A2404JP0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for D2512060A2404JP0
This table gives cross-reference parts and alternative options found for D2512060A2404JP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2512060A2404JP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4J0245B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | D2512060A2404JP0 vs 1206S4J0245B5E |
SG73P2BLTED245J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | D2512060A2404JP0 vs SG73P2BLTED245J |
1206S4J0245CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | D2512060A2404JP0 vs 1206S4J0245CAE |
RMCS1206JT2M40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | D2512060A2404JP0 vs RMCS1206JT2M40 |
MC1206P-245-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | D2512060A2404JP0 vs MC1206P-245-JB |
SG73S2BLTD245J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | D2512060A2404JP0 vs SG73S2BLTD245J |
WR12X245JGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | D2512060A2404JP0 vs WR12X245JGLJ |
1206S4J0245B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | D2512060A2404JP0 vs 1206S4J0245B4 |
CR32-245JT | ASJ Holdings Limited | Check for Price | Fixed Resistor | D2512060A2404JP0 vs CR32-245JT |
WR12X245JQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | D2512060A2404JP0 vs WR12X245JQ |