Part Details for D2510075R01%P0 by Vishay Intertechnologies
Overview of D2510075R01%P0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2510075R01%P0
D2510075R01%P0 CAD Models
D2510075R01%P0 Part Data Attributes
|
D2510075R01%P0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2510075R01%P0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for D2510075R01%P0
This table gives cross-reference parts and alternative options found for D2510075R01%P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2510075R01%P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06K75R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | D2510075R01%P0 vs RC06K75R0FB |
CR1206-8W-75R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | D2510075R01%P0 vs CR1206-8W-75R0FT-13 |
RC06K75R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | D2510075R01%P0 vs RC06K75R0FTL |
CR1206-8W-75R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | D2510075R01%P0 vs CR1206-8W-75R0FT |
RC06K750FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | D2510075R01%P0 vs RC06K750FBL |
CR1206-8W-75R0FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | VENKEL LTD | D2510075R01%P0 vs CR1206-8W-75R0FSNT |
RC06K75R0FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | D2510075R01%P0 vs RC06K75R0FC |
CR1206-8W-75R0FPT | Fixed Resistor, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | D2510075R01%P0 vs CR1206-8W-75R0FPT |
RC06K75R0FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | D2510075R01%P0 vs RC06K75R0FCL |
RC06K750FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | D2510075R01%P0 vs RC06K750FCG |