D251001052FP5-E3
Vishay Intertechnologies
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP

Overview of D251001052FP5-E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for D251001052FP5-E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D251001052FP5-E3 by Vishay Intertechnologies

D251001052FP5-E3
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
JESD-609 Code
e3
Manufacturer Series
D
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. D251001052FP5-E3
    Vishay Intertechnologies
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for D251001052FP5-E3

This table gives cross-reference parts and alternative options found for D251001052FP5-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D251001052FP5-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C12063A1052FKT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation D251001052FP5-E3 vs 9C12063A1052FKT
MC1206W-1052-FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE RCD Components Inc D251001052FP5-E3 vs MC1206W-1052-FB
PCR1206FZ10K5F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors D251001052FP5-E3 vs PCR1206FZ10K5F
MCR18EZHFX1052 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor D251001052FP5-E3 vs MCR18EZHFX1052
RC1206FRF1310K5L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation D251001052FP5-E3 vs RC1206FRF1310K5L
PCR1206F-10.5KFI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors D251001052FP5-E3 vs PCR1206F-10.5KFI
CR1206F10K5F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components D251001052FP5-E3 vs CR1206F10K5F
WCR1206Z10K5F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components D251001052FP5-E3 vs WCR1206Z10K5F
PCR1206FZ10K5F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components D251001052FP5-E3 vs PCR1206FZ10K5F
CR120610.5KF RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components D251001052FP5-E3 vs CR120610.5KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D251001052FP5-E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D251001052FP5-E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D251001052FP5-E3 would you like to use for your alert(s)?
  • Please alert me when D251001052FP5-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D251001052FP5-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D251001052FP5-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D251001052FP5-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D251001052FP5-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D251001052FP5-E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: