Part Details for D25/CRCW12062002205%ET5E3 by Vishay Intertechnologies
Overview of D25/CRCW12062002205%ET5E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25/CRCW12062002205%ET5E3
D25/CRCW12062002205%ET5E3 CAD Models
D25/CRCW12062002205%ET5E3 Part Data Attributes
|
D25/CRCW12062002205%ET5E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D25/CRCW12062002205%ET5E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for D25/CRCW12062002205%ET5E3
This table gives cross-reference parts and alternative options found for D25/CRCW12062002205%ET5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW12062002205%ET5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/8225%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 22ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D25/CRCW12062002205%ET5E3 vs RMCG1/8225%R |
MCR18EZHJW220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | D25/CRCW12062002205%ET5E3 vs MCR18EZHJW220 |
WCR120622RJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | D25/CRCW12062002205%ET5E3 vs WCR120622RJ |
RMC1/8-220JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | D25/CRCW12062002205%ET5E3 vs RMC1/8-220JTP |
MC1206W-220-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | D25/CRCW12062002205%ET5E3 vs MC1206W-220-JB |
WCR120622RJ | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 22ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | D25/CRCW12062002205%ET5E3 vs WCR120622RJ |
RC06-22R0JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | D25/CRCW12062002205%ET5E3 vs RC06-22R0JR |
RMCS1/8225%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D25/CRCW12062002205%ET5E3 vs RMCS1/8225%A |
RMS12JE220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | D25/CRCW12062002205%ET5E3 vs RMS12JE220 |
MCR18EZHMJ220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | D25/CRCW12062002205%ET5E3 vs MCR18EZHMJ220 |