Part Details for D25/CRCW1206100681K1%ET6E3 by Vishay Intertechnologies
Overview of D25/CRCW1206100681K1%ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25/CRCW1206100681K1%ET6E3
D25/CRCW1206100681K1%ET6E3 CAD Models
D25/CRCW1206100681K1%ET6E3 Part Data Attributes
|
D25/CRCW1206100681K1%ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D25/CRCW1206100681K1%ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for D25/CRCW1206100681K1%ET6E3
This table gives cross-reference parts and alternative options found for D25/CRCW1206100681K1%ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW1206100681K1%ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPF--681K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | D25/CRCW1206100681K1%ET6E3 vs CR-06FPF--681K |
1206W4F6813T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D25/CRCW1206100681K1%ET6E3 vs 1206W4F6813T5E |
RC1206F6813 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | D25/CRCW1206100681K1%ET6E3 vs RC1206F6813 |
RCS3216F6813CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | D25/CRCW1206100681K1%ET6E3 vs RCS3216F6813CS |
AR1206FR-07681K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | D25/CRCW1206100681K1%ET6E3 vs AR1206FR-07681K |
9C12063A6813FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | D25/CRCW1206100681K1%ET6E3 vs 9C12063A6813FKHFT |
CRCW12066813F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D25/CRCW1206100681K1%ET6E3 vs CRCW12066813F100RT1 |
RK73H2BLBK6813F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | D25/CRCW1206100681K1%ET6E3 vs RK73H2BLBK6813F |
RS-06K6813FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | D25/CRCW1206100681K1%ET6E3 vs RS-06K6813FT |
CR-06FA7--681K | Fixed Resistor, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | D25/CRCW1206100681K1%ET6E3 vs CR-06FA7--681K |