Part Details for D25/CRCW1206-P50487R0.5%ET6E3 by Vishay Intertechnologies
Overview of D25/CRCW1206-P50487R0.5%ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25/CRCW1206-P50487R0.5%ET6E3
D25/CRCW1206-P50487R0.5%ET6E3 CAD Models
D25/CRCW1206-P50487R0.5%ET6E3 Part Data Attributes
|
D25/CRCW1206-P50487R0.5%ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D25/CRCW1206-P50487R0.5%ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for D25/CRCW1206-P50487R0.5%ET6E3
This table gives cross-reference parts and alternative options found for D25/CRCW1206-P50487R0.5%ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW1206-P50487R0.5%ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DT-4870PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | D25/CRCW1206-P50487R0.5%ET6E3 vs FCF06DT-4870PW |
RK73G2BLTDD4870D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | D25/CRCW1206-P50487R0.5%ET6E3 vs RK73G2BLTDD4870D |
RK73G2BRTTE4870D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | D25/CRCW1206-P50487R0.5%ET6E3 vs RK73G2BRTTE4870D |
RK73G2BTTE4870D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | D25/CRCW1206-P50487R0.5%ET6E3 vs RK73G2BTTE4870D |
CRCW1206487RDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D25/CRCW1206-P50487R0.5%ET6E3 vs CRCW1206487RDHEAP |
RK73G2BTBK4870D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | D25/CRCW1206-P50487R0.5%ET6E3 vs RK73G2BTBK4870D |
SG73G2BTTE4870D | Fixed Resistor, 0.33W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | D25/CRCW1206-P50487R0.5%ET6E3 vs SG73G2BTTE4870D |
CR-06DEF--487R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | D25/CRCW1206-P50487R0.5%ET6E3 vs CR-06DEF--487R |
RGC1/8C4870DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | D25/CRCW1206-P50487R0.5%ET6E3 vs RGC1/8C4870DTP |
CR-06DEA--487R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | D25/CRCW1206-P50487R0.5%ET6E3 vs CR-06DEA--487R |