Part Details for D25/CRCW1206-P50392R1%ET5E3 by Vishay Intertechnologies
Overview of D25/CRCW1206-P50392R1%ET5E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25/CRCW1206-P50392R1%ET5E3
D25/CRCW1206-P50392R1%ET5E3 CAD Models
D25/CRCW1206-P50392R1%ET5E3 Part Data Attributes
|
D25/CRCW1206-P50392R1%ET5E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D25/CRCW1206-P50392R1%ET5E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for D25/CRCW1206-P50392R1%ET5E3
This table gives cross-reference parts and alternative options found for D25/CRCW1206-P50392R1%ET5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW1206-P50392R1%ET5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FE6--392R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | D25/CRCW1206-P50392R1%ET5E3 vs CR-06FE6--392R |
FCF06FP3920P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | D25/CRCW1206-P50392R1%ET5E3 vs FCF06FP3920P |
RK73G2BLTDB3920F | RES,SMT,THICK FILM,392 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | D25/CRCW1206-P50392R1%ET5E3 vs RK73G2BLTDB3920F |
RK73G2BRTTD3920F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | D25/CRCW1206-P50392R1%ET5E3 vs RK73G2BRTTD3920F |
RK73G2BTTD3920F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | D25/CRCW1206-P50392R1%ET5E3 vs RK73G2BTTD3920F |
CR-06FE7--392R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | D25/CRCW1206-P50392R1%ET5E3 vs CR-06FE7--392R |
RGC1/8C3920FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | D25/CRCW1206-P50392R1%ET5E3 vs RGC1/8C3920FTP |
RGC1206FTC392R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D25/CRCW1206-P50392R1%ET5E3 vs RGC1206FTC392R |
CRCW1206392RFHEIP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | D25/CRCW1206-P50392R1%ET5E3 vs CRCW1206392RFHEIP |
CR1206TC50V392R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | D25/CRCW1206-P50392R1%ET5E3 vs CR1206TC50V392R+-1% |