D25/CRCW1206-P50130K1%ET6E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of D25/CRCW1206-P50130K1%ET6E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for D25/CRCW1206-P50130K1%ET6E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D25/CRCW1206-P50130K1%ET6E3 by Vishay Intertechnologies

D25/CRCW1206-P50130K1%ET6E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V): 200, SEMI-PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
130000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. D25/CRCW1206-P50130K1%ET6E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for D25/CRCW1206-P50130K1%ET6E3

This table gives cross-reference parts and alternative options found for D25/CRCW1206-P50130K1%ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW1206-P50130K1%ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF06FV-1303PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd D25/CRCW1206-P50130K1%ET6E3 vs FCF06FV-1303PW
TSR8UF134V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group D25/CRCW1206-P50130K1%ET6E3 vs TSR8UF134V
CPG1206F130K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 TE Connectivity D25/CRCW1206-P50130K1%ET6E3 vs CPG1206F130K
FCF06FS-1303P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd D25/CRCW1206-P50130K1%ET6E3 vs FCF06FS-1303P
FCF06FW-1303P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd D25/CRCW1206-P50130K1%ET6E3 vs FCF06FW-1303P
RK73G2BRTTDD1303F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc D25/CRCW1206-P50130K1%ET6E3 vs RK73G2BRTTDD1303F
RK73G2BTTEB1303F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc D25/CRCW1206-P50130K1%ET6E3 vs RK73G2BTTEB1303F
RK73G2BTTE1303F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc D25/CRCW1206-P50130K1%ET6E3 vs RK73G2BTTE1303F
RK73G2BRTTE1303F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc D25/CRCW1206-P50130K1%ET6E3 vs RK73G2BRTTE1303F
RK73G2BLTEB1303F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc D25/CRCW1206-P50130K1%ET6E3 vs RK73G2BLTEB1303F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D25/CRCW1206-P50130K1%ET6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D25/CRCW1206-P50130K1%ET6... by Vishay Intertechnologies

  • Please alert me when D25/CRCW1206-P50130K1%ET6... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D25/CRCW1206-P50130K1%ET6... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D25/CRCW1206-P50130K1%ET6... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D25/CRCW1206-P50130K1%ET6... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D25/CRCW1206-P50130K1%ET6....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D25/CRCW1206-P50130K1%ET6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: