Part Details for D25/CRCW1206-IF2001K65%ET5E3 by Vishay Intertechnologies
Overview of D25/CRCW1206-IF2001K65%ET5E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25/CRCW1206-IF2001K65%ET5E3
D25/CRCW1206-IF2001K65%ET5E3 CAD Models
D25/CRCW1206-IF2001K65%ET5E3 Part Data Attributes
|
D25/CRCW1206-IF2001K65%ET5E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D25/CRCW1206-IF2001K65%ET5E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for D25/CRCW1206-IF2001K65%ET5E3
This table gives cross-reference parts and alternative options found for D25/CRCW1206-IF2001K65%ET5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW1206-IF2001K65%ET5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2BLBK162J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | D25/CRCW1206-IF2001K65%ET5E3 vs RK73A2BLBK162J |
FCF06JV-162 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | D25/CRCW1206-IF2001K65%ET5E3 vs FCF06JV-162 |
ERJ8GEJ162V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | D25/CRCW1206-IF2001K65%ET5E3 vs ERJ8GEJ162V |
FCF06JV-162-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | D25/CRCW1206-IF2001K65%ET5E3 vs FCF06JV-162-W |
RK73B2BXTDD162J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | D25/CRCW1206-IF2001K65%ET5E3 vs RK73B2BXTDD162J |
9C12063A1601JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | D25/CRCW1206-IF2001K65%ET5E3 vs 9C12063A1601JLAFT |
SG73P2BLBK162J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | D25/CRCW1206-IF2001K65%ET5E3 vs SG73P2BLBK162J |
CRCW12061K60JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | D25/CRCW1206-IF2001K65%ET5E3 vs CRCW12061K60JNTA |
SG73P2BLTDD162J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | D25/CRCW1206-IF2001K65%ET5E3 vs SG73P2BLTDD162J |
NRCS12J162TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | D25/CRCW1206-IF2001K65%ET5E3 vs NRCS12J162TRF |