Part Details for D2425KT-B by Crydom Inc
Overview of D2425KT-B by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425KT-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7939
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/25A, 3-32Vdc |Sensata/crydom D2425KT-B RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0000 / $127.3500 | Buy Now |
DISTI #
CC2682-ND
|
DigiKey | SSR RELAY SPST-NC 25A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$70.5004 / $79.9000 | Buy Now |
DISTI #
70955034
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/25A, 3-32VDC In, Zero Cross, NC, w/Standoff | Sensata - Crydom D2425KT-B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1000 | RFQ |
DISTI #
CRYD2425KT-B
|
Heilind Electronics | Americas - 0 in Stock |
|
$66.3784 / $79.6542 | Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A -Hex Standoffs Termination - Phototransistor - Normally Closed RoHS: Compliant |
26 In Stock |
|
$67.9100 / $75.7200 | Buy Now |
DISTI #
D2425KT-B
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$56.7100 / $62.3800 | RFQ |
DISTI #
000000000005536473
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 1 | 0 |
|
$64.7800 / $70.5000 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A -Hex Standoffs Termination - Phototransistor - Normally Closed RoHS: Compliant |
26 In Stock |
|
$67.9100 / $75.7200 | Buy Now |
Part Details for D2425KT-B
D2425KT-B CAD Models
D2425KT-B Part Data Attributes
|
D2425KT-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425KT-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27.5 mm | |
Overall Length | 57.3 mm |