There are no models available for this part yet.
Overview of D2410K-10 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for D2410K-10 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC7930
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/10A, 3-32Vdc |Sensata/crydom D2410K-10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3000 / $103.0700 | Buy Now | |
DISTI #
D2410K-10-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.5905 | Buy Now | |
DISTI #
70955019
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Instantaneous, w/Standoffs | Sensata - Crydom D2410K-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5900 | RFQ | |
DISTI #
CRYD2410K-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Hex Standoff Termination RoHS: Compliant | 0 |
|
$53.2300 / $77.6000 | Buy Now | ||
DISTI #
D2410K-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$49.5600 / $54.5200 | RFQ | |
DISTI #
000000000005536470
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$52.4300 / $55.4300 | Buy Now | |
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Hex Standoff Termination RoHS: Compliant | 0 |
|
$53.2300 / $77.6000 | Buy Now |
CAD Models for D2410K-10 by Crydom Inc
Part Data Attributes for D2410K-10 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL APPROVED, VDE APPROVED
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.012 A
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|