Part Details for D236U0003I by Amphenol FCi
Overview of D236U0003I by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D236U0003I
D236U0003I CAD Models
D236U0003I Part Data Attributes
|
D236U0003I
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D236U0003I
Amphenol FCi
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Fiber Size | 62.5/125um | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | WITH CABLE ASSEMBLY |