Part Details for D223M39Z5UH63J5R by Vishay Intertechnologies
Overview of D223M39Z5UH63J5R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D223M39Z5UH63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K8176
|
Newark | D 100V 22Nf ± 20% Z5U Bulk E3 |Vishay D223M39Z5UH63J5R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
D223M39Z5UH63J5R
|
Avnet Americas | D 100V 22nF ± 20% Z5U BULK e3 - Bulk (Alt: D223M39Z5UH63J5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D223M39Z5UH63J5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.022 uF, 100 V, � 20%, Z5U, 5 mm, PC Pin (Alt: D223M39Z5UH63J5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 83 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D223M39Z5UH63J5R
D223M39Z5UH63J5R CAD Models
D223M39Z5UH63J5R Part Data Attributes
|
D223M39Z5UH63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D223M39Z5UH63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D223M39Z5UH63J5R
This table gives cross-reference parts and alternative options found for D223M39Z5UH63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D223M39Z5UH63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D223M39Z5UH6UJ5R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D223M39Z5UH63J5R vs D223M39Z5UH6UJ5R |
D223M39Z5UH63J5R | CAPACITOR, CERAMIC, 100 V, Z5U, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D223M39Z5UH63J5R vs D223M39Z5UH63J5R |
D223M39Z5UH6TL2R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D223M39Z5UH63J5R vs D223M39Z5UH6TL2R |
D223M39Z5UH6TL2R | CAPACITOR, CERAMIC, 100 V, Z5U, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D223M39Z5UH63J5R vs D223M39Z5UH6TL2R |
D223M39Z5UH6UL2R | CAPACITOR, CERAMIC, 100 V, Z5U, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D223M39Z5UH63J5R vs D223M39Z5UH6UL2R |
D223M39Z5UH6TJ5R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D223M39Z5UH63J5R vs D223M39Z5UH6TJ5R |